+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP3414DJ-LF-Z

PMIC; DC/DC converter; Uin: 0.6÷4VDC; Uout: 1.8÷4VDC; 1.8A; SMD


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP3414DJ-LF-Z
TME Symbol:
MP3414DJ-LF-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.6...4V DC
Output voltage
1.8...4V DC
Output current
1.8A
Case
TSOT23-8
Mounting
SMD
Frequency
1MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Duty cycle factor
0...96%
Gross weight0.1 g
Certificates
*
MP3414DJ-LF-Z
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 1.05 USDGross price for quantities from 1000 pcs - 1.05 USD
Net price for quantities from 3000 pcs - 0.94 USDGross price for quantities from 3000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.