+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP4560DN-LF-Z

PMIC; DC/DC converter; Uin: 3.8÷55VDC; Uout: 0.8÷52VDC; 2A; SO8-EP


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP4560DN-LF-Z
TME Symbol:
MP4560DN-LF-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...55V DC
Output voltage
0.8...52V DC
Output current
2A
Case
SO8-EP
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Duty cycle factor
0...95%
Gross weight0.1 g
Certificates
*
MP4560DN-LF-Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 100 pcs - 2.91 USDGross price for quantities from 100 pcs - 2.91 USD
Net price for quantities from 500 pcs - 2.62 USDGross price for quantities from 500 pcs - 2.62 USD
Net price for quantities from 1000 pcs - 2.45 USDGross price for quantities from 1000 pcs - 2.45 USD
Net price for quantities from 2500 pcs - 2.19 USDGross price for quantities from 2500 pcs - 2.19 USD