+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP 6040

Mounting plate; steel; W: 350mm; L: 550mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
MP 6040
TME Symbol:
MP6040

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
350mm
Length
0.55m
Thickness
1.5mm
Plating material
zinc
Related items
CABP604023
Application - series/manufacturer
CAB
Gross weight3.0177 kg
Certificates
EAN code6418074050168

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
MP 6040
0 in TME stock
Net price for quantities from 1 pcs - 34.67 USDGross price for quantities from 1 pcs - 34.67 USD
Net price for quantities from 3 pcs - 32.43 USDGross price for quantities from 3 pcs - 32.43 USD
Net price for quantities from 5 pcs - 30.59 USDGross price for quantities from 5 pcs - 30.59 USD
No. of pieces (Multiplicity: 1)