+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP9942GJ-Z

PMIC; DC/DC converter; Uin: 4÷36V; 0.8÷34.2VDC; 2A; TSOT23-8; SMD

Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP9942GJ-Z
TME Symbol:
MP9942GJ-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...36V
Output voltage
0.8...34.2V DC
Output current
2A
Case
TSOT23-8
Mounting
SMD
Frequency
0.2...2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Duty cycle factor
0...95%
Gross weight0.024 g
Certificates
*
MP9942GJ-Z
2937 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
Net price for quantities from 3000 pcs - 1.12 USDGross price for quantities from 3000 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs