+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPA-503THTP0

Sensor: magnetic field; piston position; 2÷15mT; 15÷30VDC; 503mm

NEW

Manufacturer: SICK

Manufacturer part number:
MPA-503THTP0

Alternative designations: 1059464

TME Symbol:
MPA-503THTP0

Specification

Manufacturer
SICK
Type of sensor
magnetic field
Kind of sensor
piston position
Range of detectable magnetic field
2...15mT
Output configuration
analogue 4-20mA / 0-10V / IO-Link /
IP rating
IP65, IP67, IP68
Range
503mm
Operating temperature
-20...70°C
Supply voltage
  • 15...30V DC
Gross weight413 g
Certificates
EAN code4047084302107
See other products in this category: Resistive Magnetic Sensors SICK,
*
MPA-503THTP0
0 in TME stock
Net price for quantities from 1 pcs - 735.32 USDGross price for quantities from 1 pcs - 735.32 USD
Net price for quantities from 5 pcs - 708.08 USDGross price for quantities from 5 pcs - 708.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.