+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPA 206 R

Switch: push-button; Pos: 2; DPDT; 6A/125VAC; 6A/6VDC; ON-(ON); MPA


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MPA 206 R
TME Symbol:
MPA206R

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Switching method
ON-(ON)
Illumination
none
Leads
flat pin
Max. contact resistance:
20mΩ
Mechanical durability
30000 cycles
Button shape
high, round
Mounting hole dimensions
Ø6.2mm
Body colour
black
Body material
plastic
Contact plating
silver plated
Actuator colour
chrome
Button marking
blank
Terminal pitch
4.3mm
Mounting
screw
Body dimensions
17.8x13x13mm
Button height
9.5mm
Button shape
round
Manufacturer series
MPA
Key stroke
3.5mm
Operating temperature
-45...140°C
Gross weight11.15 g
Certificates
See other products in this category: Standard Switches KNITTER-SWITCH,
See other products from this series.:
*
MPA 206 R
100 in TME stock
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 11.94 USD
Net price for quantities from 5 pcs - 11.16 USDGross price for quantities from 5 pcs - 11.16 USD
Net price for quantities from 10 pcs - 10.71 USDGross price for quantities from 10 pcs - 10.71 USD
Net price for quantities from 20 pcs - 10.24 USDGross price for quantities from 20 pcs - 10.24 USD
Net price for quantities from 40 pcs - 9.77 USDGross price for quantities from 40 pcs - 9.77 USD
Net price for quantities from 100 pcs - 9.19 USDGross price for quantities from 100 pcs - 9.19 USD
Net price for quantities from 200 pcs - 8.79 USDGross price for quantities from 200 pcs - 8.79 USD
Net price for quantities from 300 pcs - 8.58 USDGross price for quantities from 300 pcs - 8.58 USD
Net price for quantities from 600 pcs - 8.23 USDGross price for quantities from 600 pcs - 8.23 USD
Net price for quantities from 1000 pcs - 8.00 USDGross price for quantities from 1000 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs