+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPA 306 D

Switch: push-button; Pos: 2; 3PDT; 6A/125VAC; 6A/6VDC; ON-ON; screw

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MPA 306 D
TME Symbol:
MPA306D

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
3PDT
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Switching method
ON-ON
Illumination
none
Leads
flat pin
Max. contact resistance:
20mΩ
Mechanical durability
30000 cycles
Button shape
high, round
Mounting hole dimensions
Ø6.2mm
Body colour
black
Body material
plastic
Contact plating
silver plated
Actuator colour
chrome
Button marking
blank
Terminal pitch
4.3mm
Mounting
screw
Body dimensions
20.1x17.8x13mm
Button height
9.5mm
Button shape
round
Manufacturer series
MPA
Key stroke
3.5mm
Operating temperature
-45...140°C
Gross weight14 g
Certificates
See other products in this category: Standard Switches KNITTER-SWITCH,
See other products from this series.:
*
MPA 306 D
6 in TME stock
Net price for quantities from 1 pcs - 19.28 USDGross price for quantities from 1 pcs - 19.28 USD
Net price for quantities from 5 pcs - 15.53 USDGross price for quantities from 5 pcs - 15.53 USD
Net price for quantities from 10 pcs - 11.78 USDGross price for quantities from 10 pcs - 11.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs