+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC506AU

IC: multiplexer; Ch: 16; SO28; -15÷15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MPC506AU
TME Symbol:
MPC506AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
multiplexer
Number of channels
16
Case
SO28
Mounting
SMD
Supply voltage
  • -15...15V DC
Gross weight9.525 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
MPC506AU
0 in TME stock
Net price for quantities from 1 pcs - 24.18 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 10 pcs - 21.07 USDGross price for quantities from 10 pcs - 21.07 USD
Net price for quantities from 20 pcs - 19.27 USDGross price for quantities from 20 pcs - 19.27 USD
Net price for quantities from 40 pcs - 17.57 USDGross price for quantities from 40 pcs - 17.57 USD
Net price for quantities from 60 pcs - 16.79 USDGross price for quantities from 60 pcs - 16.79 USD
Net price for quantities from 100 pcs - 16.07 USDGross price for quantities from 100 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.