+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC507AU

IC: multiplexer; Ch: 8; SO28; 5÷22VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MPC507AU
TME Symbol:
MPC507AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
multiplexer
Number of channels
8
Case
SO28
Mounting
SMD
Kind of package
tube
Operating temperature
-40...85°C
Manufacturer standard package
20pcs.
Supply voltage
  • 5...22V DC
Gross weight6.74 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
MPC507AU
0 in TME stock
Net price for quantities from 1 pcs - 29.35 USDGross price for quantities from 1 pcs - 29.35 USD
Net price for quantities from 5 pcs - 27.14 USDGross price for quantities from 5 pcs - 27.14 USD
Net price for quantities from 10 pcs - 25.39 USDGross price for quantities from 10 pcs - 25.39 USD
Net price for quantities from 20 pcs - 23.41 USDGross price for quantities from 20 pcs - 23.41 USD
Net price for quantities from 40 pcs - 21.55 USDGross price for quantities from 40 pcs - 21.55 USD
Net price for quantities from 100 pcs - 21.20 USDGross price for quantities from 100 pcs - 21.20 USD
Net price for quantities from 260 pcs - 19.92 USDGross price for quantities from 260 pcs - 19.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.