+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPCV1260L1R5

Inductor: wire; SMD; 1.5uH; Ioper: 28A; R: 2.1mΩ; ±20%; Isat: 35A

Manufacturer: KEMET

Manufacturer part number:
MPCV1260L1R5
TME Symbol:
MPCV1260L1R5

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
28A
Resistance
2.1mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
35A
Conform to the norm
AEC-Q200
Dimensions (a x b x c)
14.5x12.8x6mm
Operating temperature
-40...150°C
Alias
UPIV1260L1R500
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPCV1260L1R5
0 in TME stock
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 300 pcs - 1.72 USDGross price for quantities from 300 pcs - 1.72 USD
Net price for quantities from 600 pcs - 1.66 USDGross price for quantities from 600 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.