+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMPLMPI502F

Meter: appliance meter; LCD; VAC: 0÷500V; Interface: Bluetooth


Manufacturer: SONEL

Manufacturer part number:
WMPLMPI502F
TME Symbol:
MPI-502F

Specification

Manufacturer
SONEL
Type of meter
appliance meter
Kind of display used
LCD
Measurement
protective conductor resistance, RCD tripping current, RCD tripping time, short circuit loop impedance
AC voltage measuring range
0...500V
Interface
Bluetooth
Measuring instrument features
illuminated buttons
Body dimensions
220x98x58mm
IP rating
IP67
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Related items
WAADAAGT16C, WAADAAGT16P, WAADAAGT16T, WAADAAGT32C, WAADAAGT32P, WAADAAGT32T, WAADAAGT63P, WAADATWR1J, WAADAWS01, WAADAWS05, WAFUTM6, WAKROBU20K02, WAKRORE20K02, WAKROYE20K02, WAPOZSZE4, WAPOZUCH1, WAPRZ1X2BUBB, WAPRZ1X2REBB, WAPRZ1X2YEBB, WAPRZ010REBB, WAPRZ020REBB, WAPRZ005REBB, WASONBUOGB1, WASONREOGB1, WASONSP2M, WASONYEOGB1
Measurement memory
10k
RCD test
general purpose
Connectors for the country
Europe
Standard equipment
  • 2 pointed electrodes
  • calibration certificate
  • crocodile clip x1
  • neckstrap
  • soft case
  • test leads ( 3pcs.)
  • WS-05 test adapter
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight2.3847 kg
EAN code5907624005822

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
WMPLMPI502F
0 in TME stock
Net price for quantities from 1 pcs - 984.95 USDGross price for quantities from 1 pcs - 984.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.