+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST NC + NO | |
Manufacturer series | MPI | |
AC contacts rating @R | 3A / 250V AC | |
DC contacts rating @R | 5A / 12V DC | |
IP rating | IP65 | |
Illumination | LED, point | |
Backlight colour | red | |
Illumination voltage | 24V DC | |
Leads | screw terminals | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Mechanical durability | 1000000 cycles | |
Mounting hole dimensions | Ø19.2mm | |
Contact plating | gold-plated | |
Operating temperature | -25...55°C |