+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPI4012V2-1R5-R

Inductor: wire; SMD; 1.5uH; 3.3A; R: 66mΩ; ±20%; 4.4x4.2x1mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MPI4012V2-1R5-R
TME Symbol:
MPI4012V2-1R5-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
3.3A
Resistance
66mΩ
Tolerance
±20%
Resonant frequency
63MHz
Body dimensions
4.4x4.2x1mm
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
MPI4012V2-1R5-R
0 in TME stock
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.48 USD
Net price for quantities from 12000 pcs - 0.46 USDGross price for quantities from 12000 pcs - 0.46 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.