+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPI4012V2-2R2-R

Inductor: wire; SMD; 2.2uH; 2.9A; R: 90mΩ; ±20%; 4.4x4.2x1mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MPI4012V2-2R2-R
TME Symbol:
MPI4012V2-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
2.9A
Resistance
90mΩ
Tolerance
±20%
Resonant frequency
35MHz
Body dimensions
4.4x4.2x1mm
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
MPI4012V2-2R2-R
0 in TME stock
Net price for quantities from 3000 pcs - 0.84 USDGross price for quantities from 3000 pcs - 0.84 USD
Net price for quantities from 6000 pcs - 0.79 USDGross price for quantities from 6000 pcs - 0.79 USD
Net price for quantities from 9000 pcs - 0.77 USDGross price for quantities from 9000 pcs - 0.77 USD
Net price for quantities from 12000 pcs - 0.75 USDGross price for quantities from 12000 pcs - 0.75 USD
No. of pieces (Multiplicity: 3 000)