+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPI4012V2-R47-R

Inductor: wire; SMD; 470nH; 5.6A; R: 23mΩ; ±20%; 4.4x4.2x1mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MPI4012V2-R47-R
TME Symbol:
MPI4012V2-R47-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.47µH
Operating current
5.6A
Resistance
23mΩ
Tolerance
±20%
Resonant frequency
106MHz
Body dimensions
4.4x4.2x1mm
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
MPI4012V2-R47-R
0 in TME stock
Net price for quantities from 3000 pcs - 0.57 USDGross price for quantities from 3000 pcs - 0.57 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.