+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD15KP130A

Diode: TVS; 15kW; 144V; 71A; unidirectional; Ch: 1; MPLAD; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD15KP130A
TME Symbol:
MPLAD15KP130A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
130V
Breakdown voltage
144V
Max. forward impulse current
71A
Semiconductor structure
unidirectional
Mounting
SMD
Leakage current
10µA
Number of channels
1
Manufacturer series
MPLAD
Operating temperature
-55...150°C
Gross weight0.62 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MPLAD15KP130A
0 in TME stock
Net price for quantities from 100 pcs - 20.34 USDGross price for quantities from 100 pcs - 20.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.