+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD15KP18AE3

Diode: TVS; 15kW; 20÷22.1V; 516A; unidirectional; PLAD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD15KP18AE3
TME Symbol:
MPLAD15KP18AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
18V
Breakdown voltage
20...22.1V
Max. forward impulse current
516A
Semiconductor structure
unidirectional
Case
PLAD
Mounting
SMD
Leakage current
10µA
Gross weight1.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD15KP18AE3
0 in TME stock
Net price for quantities from 100 pcs - 29.98 USDGross price for quantities from 100 pcs - 29.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.