+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD36KP30A

Diode: TVS; 36kW; 33.3V; 738A; unidirectional; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD36KP30A
TME Symbol:
MPLAD36KP30A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
36kW
Max. off-state voltage
30V
Breakdown voltage
33.3V
Max. forward impulse current
738A
Semiconductor structure
unidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD36KP30A
0 in TME stock
Net price for quantities from 100 pcs - 37.61 USDGross price for quantities from 100 pcs - 37.61 USD
No. of pieces (Multiplicity: 1)