+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD7.5KP33CAE3

Diode: TVS; 7.5kW; 36.7V; 53.3A; bidirectional; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD7.5KP33CAE3
TME Symbol:
MPLAD7.5KP33CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
7.5kW
Max. off-state voltage
33V
Breakdown voltage
36.7V
Max. forward impulse current
53.3A
Semiconductor structure
bidirectional
Mounting
SMD
Leakage current
10µA
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD7.5KP33CAE3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 126.
Multiplicity: 1.
Net price for quantities from 126 pcs - 5.15 USDGross price for quantities from 126 pcs - 5.15 USD