+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPM-05-3.3

Converter: AC/DC; 4.1W; Uin: 80÷264VAC; 3.3VDC; Iout: 1.25A; OUT: 1

Manufacturer: MEAN WELL

Manufacturer part number:
MPM-05-3.3
TME Symbol:
MPM-05-3.3

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
4.1W
Input voltage
80...264V AC
Output voltage
3.3V DC
Output current
1.25A
Number of outputs
1
Efficiency
74%
Manufacturer series
MPM-05
Body dimensions
45.7x25.4x21.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Application
medical applications
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight32.37 g
Certificates
EAN code4711287426433

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
MPM-05-3.3
1 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 5 pcs - 8.32 USDGross price for quantities from 5 pcs - 8.32 USD
Net price for quantities from 10 pcs - 8.02 USDGross price for quantities from 10 pcs - 8.02 USD
Net price for quantities from 20 pcs - 7.72 USDGross price for quantities from 20 pcs - 7.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.