+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPM-10-12

Converter: AC/DC; 10W; Uin: 80÷264VAC; 12VDC; Iout: 850mA; OUT: 1; 83%


Manufacturer: MEAN WELL

Manufacturer part number:
MPM-10-12
TME Symbol:
MPM-10-12

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
10W
Input voltage
80...264V AC
Output voltage
12V DC
Output current
0.85A
Number of outputs
1
Efficiency
83%
Manufacturer series
MPM-10
Body dimensions
45.7x25.4x21.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-30...85°C
Power consumption without load
<0.1W
Application
medical applications
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight31.16 g
Certificates
EAN code4711287426457

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
MPM-10-12
0 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 5 pcs - 10.00 USDGross price for quantities from 5 pcs - 10.00 USD
Net price for quantities from 10 pcs - 9.51 USDGross price for quantities from 10 pcs - 9.51 USD
Net price for quantities from 20 pcs - 9.20 USDGross price for quantities from 20 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.