+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPM-20-24

Converter: AC/DC; 20W; Uin: 80÷264VAC; 24VDC; Iout: 900mA; OUT: 1; 87%


Manufacturer: MEAN WELL

Manufacturer part number:
MPM-20-24
TME Symbol:
MPM-20-24

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
20W
Input voltage
80...264V AC
Output voltage
24V DC
Output current
0.9A
Number of outputs
1
Efficiency
87%
Manufacturer series
MPM-20
Body dimensions
52.4x27.2x24mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-35...85°C
Power consumption without load
<0.1W
Application
medical applications
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Gross weight47.32 g
Certificates
EAN code4711287426570

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
MPM-20-24
64 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 5 pcs - 13.60 USDGross price for quantities from 5 pcs - 13.60 USD
Net price for quantities from 10 pcs - 13.00 USDGross price for quantities from 10 pcs - 13.00 USD
Net price for quantities from 20 pcs - 12.60 USDGross price for quantities from 20 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs