+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPM-30-15

Converter: AC/DC; 30W; Uin: 80÷264VAC; 15VDC; Iout: 2A; OUT: 1; 89%


Manufacturer: MEAN WELL

Manufacturer part number:
MPM-30-15
TME Symbol:
MPM-30-15

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
30W
Input voltage
80...264V AC
Output voltage
15V DC
Output current
2A
Number of outputs
1
Efficiency
89%
Manufacturer series
MPM-30
Body dimensions
69.5x39x24mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Application
medical applications
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight84.64 g
Certificates
EAN code4711287426617

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
MPM-30-15
0 in TME stock
Net price for quantities from 1 pcs - 18.61 USDGross price for quantities from 1 pcs - 18.61 USD
Net price for quantities from 5 pcs - 17.71 USDGross price for quantities from 5 pcs - 17.71 USD
Net price for quantities from 10 pcs - 17.00 USDGross price for quantities from 10 pcs - 17.00 USD
Net price for quantities from 20 pcs - 16.51 USDGross price for quantities from 20 pcs - 16.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs