+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPM-45-12

Converter: AC/DC; 45W; Uin: 80÷264VAC; 12VDC; Iout: 3.75A; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
MPM-45-12
TME Symbol:
MPM-45-12

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
45W
Input voltage
80...264V AC
Output voltage
12V DC
Output current
3.75A
Number of outputs
1
Efficiency
91.5%
Manufacturer series
MPM-45
Body dimensions
87x52x29.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...80°C
Power consumption without load
<0.1W
Application
medical applications
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight200 g
Certificates
EAN code4711287426723

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
MPM-45-12
0 in TME stock
Net price for quantities from 1 pcs - 22.37 USDGross price for quantities from 1 pcs - 22.37 USD
Net price for quantities from 5 pcs - 21.37 USDGross price for quantities from 5 pcs - 21.37 USD
Net price for quantities from 10 pcs - 20.37 USDGross price for quantities from 10 pcs - 20.37 USD
Net price for quantities from 20 pcs - 19.77 USDGross price for quantities from 20 pcs - 19.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.