+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPS-08-7.70-01-L-V

Connector: PCB to PCB; socket; female; PIN: 8; THT; 28.8A; MPS; 5mm


Manufacturer: SAMTEC

Manufacturer part number:
MPS-08-7.70-01-L-V
TME Symbol:
MPS-08-7.70-01-L-V

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
THT
Current rating
28.8A
Manufacturer series
MPS
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
5mm
Contact plating
gold-plated
Gross weight5.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Pin headers SAMTEC,
See other products from this series.:
*
MPS-08-7.70-01-L-V
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.23 USDGross price for quantities from 1 pcs - 12.23 USD
Net price for quantities from 5 pcs - 11.12 USDGross price for quantities from 5 pcs - 11.12 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 20 pcs - 8.89 USDGross price for quantities from 20 pcs - 8.89 USD
Net price for quantities from 30 pcs - 7.78 USDGross price for quantities from 30 pcs - 7.78 USD