+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPS-102-R

Signalling column; red; LED; 24VDC; IP65; MPS; Colour: silver; ABS

Manufacturer: PATLITE

Manufacturer part number:
MPS-102-R
TME Symbol:
MPS-102-R

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
MPS
Body colour
silver
Body material
ABS
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight240 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
MPS-102-R
1 in TME stock
Net price for quantities from 1 pcs - 73.41 USDGross price for quantities from 1 pcs - 73.41 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts