+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPS-202-RG

Signalling column; red/green; LED; 24VDC; IP65; MPS; Colour: silver

Manufacturer: PATLITE

Manufacturer part number:
MPS-202-RG
TME Symbol:
MPS-202-RG

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
MPS
Body colour
silver
Body material
ABS
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight244.5 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
MPS-202-RG
1 in TME stock
Net price for quantities from 1 pcs - 108.92 USDGross price for quantities from 1 pcs - 108.92 USD
Net price for quantities from 5 pcs - 101.66 USDGross price for quantities from 5 pcs - 101.66 USD
Net price for quantities from 10 pcs - 94.40 USDGross price for quantities from 10 pcs - 94.40 USD
No. of pieces (Multiplicity: 1)