+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPSA56

Transistor: PNP; bipolar; 80V; 0.5A; 625mW; TO92

Manufacturer: NTE Electronics

Manufacturer part number:
MPSA56
TME Symbol:
MPSA56-NTE

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
0.5A
Power dissipation
0.625W
Case
TO92
Mounting
THT
Frequency
50MHz
Gross weight0.188 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics
*
MPSA56
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 1 000 pcs