+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPSA92BK

Transistor: PNP; bipolar; 300V; 0.5A; 680mW; TO92

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MPSA92BK
TME Symbol:
MPSA92BK-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
0.5A
Power dissipation
0.68W
Case
TO92
Current gain
40
Mounting
THT
Kind of package
bulk
Frequency
50MHz
Gross weight0.197 g
Certificates
See other products in this category: PNP THT transistors DIOTEC SEMICONDUCTOR,
*
MPSA92BK
4475 in TME stock
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs