+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0520LR15

Inductor: wire; SMD; 150nH; Ioper: 16.9A; R: 3.9mΩ; ±20%; Isat: 22A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0520LR15
TME Symbol:
MPX1D0520LR15

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.15µH
Operating current
16.9A
Resistance
3.9mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
22A
Dimensions (a x b x c)
5.5x5.2x2mm
Operating temperature
-55...155°C
Alias
UPI2X10520LR15
Gross weight0.273 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0520LR15
194 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs