+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0520LR47

Inductor: wire; SMD; 470nH; Ioper: 12A; R: 7.8mΩ; ±20%; Isat: 14A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0520LR47
TME Symbol:
MPX1D0520LR47

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.47µH
Operating current
12A
Resistance
7.8mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
14A
Dimensions (a x b x c)
5.5x5.2x2mm
Operating temperature
-55...155°C
Alias
UPI2X10520LR47
Gross weight0.312 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0520LR47
51 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs