+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0618LR15

Inductor: wire; SMD; 150nH; Ioper: 16.2A; R: 3.8mΩ; ±20%; Isat: 30A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0618LR15
TME Symbol:
MPX1D0618LR15

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.15µH
Operating current
16.2A
Resistance
3.8mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
30A
Dimensions (a x b x c)
7.25x6.7x1.8mm
Operating temperature
-55...155°C
Alias
UPI2X10618LR15
Gross weight0.426 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0618LR15
180 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.56 USDGross price for quantities from 300 pcs - 0.56 USD
Net price for quantities from 400 pcs - 0.54 USDGross price for quantities from 400 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 600 pcs - 0.52 USDGross price for quantities from 600 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcsBag = 200 pcs