+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0624L100

Inductor: wire; SMD; 10uH; Ioper: 3.3A; R: 113.2mΩ; ±20%; Isat: 4.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0624L100
TME Symbol:
MPX1D0624L100

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
3.3A
Resistance
113.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
4.5A
Dimensions (a x b x c)
7.25x6.7x2.4mm
Operating temperature
-55...155°C
Alias
UPI2X10624L100
Gross weight0.596 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0624L100
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 20 pcs - 1.19 USDGross price for quantities from 20 pcs - 1.19 USD
Net price for quantities from 40 pcs - 1.11 USDGross price for quantities from 40 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.92 USDGross price for quantities from 200 pcs - 0.92 USD
Net price for quantities from 400 pcs - 0.87 USDGross price for quantities from 400 pcs - 0.87 USD
Net price for quantities from 600 pcs - 0.84 USDGross price for quantities from 600 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 20 pcs