+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0630L150

Inductor: wire; SMD; 15uH; Ioper: 3.3A; R: 130.2mΩ; ±20%; Isat: 4A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0630L150
TME Symbol:
MPX1D0630L150

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
3.3A
Resistance
0.1302Ω
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
4A
Dimensions (a x b x c)
7.25x6.7x3mm
Operating temperature
-55...155°C
Alias
UPI2X10630L150
Gross weight0.754 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0630L150
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 20 pcs - 1.04 USDGross price for quantities from 20 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 300 pcs - 0.85 USDGross price for quantities from 300 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 20 pcs