+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0630L220

Inductor: wire; SMD; 22uH; Ioper: 2.7A; R: 186.3mΩ; ±20%; Isat: 3.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0630L220
TME Symbol:
MPX1D0630L220

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
2.7A
Resistance
186.3mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
3.5A
Dimensions (a x b x c)
7.25x6.7x3mm
Operating temperature
-55...155°C
Alias
UPI2X10630L220
Gross weight0.761 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0630L220
0 in TME stock
Net price for quantities from 1500 pcs - 0.87 USDGross price for quantities from 1500 pcs - 0.87 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Packaging method by the manufacturerBlister = 20 pcs