+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0650L100

Inductor: wire; SMD; 10uH; Ioper: 4.8A; R: 61.4mΩ; ±20%; Isat: 4.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0650L100
TME Symbol:
MPX1D0650L100

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
4.8A
Resistance
61.4mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
4.5A
Dimensions (a x b x c)
7.25x6.7x5mm
Operating temperature
-55...155°C
Alias
UPI2X10650L100
Gross weight1.604 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0650L100
203 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 200 pcs - 1.12 USDGross price for quantities from 200 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs