+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0840L150

Inductor: wire; SMD; 15uH; Ioper: 5.2A; R: 65mΩ; ±20%; Isat: 6.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0840L150
TME Symbol:
MPX1D0840L150

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
5.2A
Resistance
65mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
6.5A
Dimensions (a x b x c)
8.9x8.2x4mm
Operating temperature
-55...155°C
Alias
UPI2X10840L150
Gross weight0.261 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0840L150
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.