+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0840L220

Inductor: wire; SMD; 22uH; Ioper: 4.2A; R: 98.3mΩ; ±20%; Isat: 5.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0840L220
TME Symbol:
MPX1D0840L220

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
4.2A
Resistance
98.3mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
5.5A
Dimensions (a x b x c)
8.9x8.2x4mm
Operating temperature
-55...155°C
Alias
UPI2X10840L220
Gross weight1.506 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0840L220
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.