+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0840L330

Inductor: wire; SMD; 33uH; Ioper: 3.4A; R: 154.2mΩ; ±20%; Isat: 4.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0840L330
TME Symbol:
MPX1D0840L330

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
3.4A
Resistance
154.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
4.5A
Dimensions (a x b x c)
8.9x8.2x4mm
Operating temperature
-55...155°C
Alias
UPI2X10840L330
Gross weight1.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0840L330
0 in TME stock
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.