+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0840L470

Inductor: wire; SMD; 47uH; Ioper: 2.8A; R: 226.7mΩ; ±20%; Isat: 3.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0840L470
TME Symbol:
MPX1D0840L470

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
2.8A
Resistance
226.7mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
3.5A
Dimensions (a x b x c)
8.9x8.2x4mm
Operating temperature
-55...155°C
Alias
UPI2X10840L470
Gross weight1.538 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0840L470
0 in TME stock
Net price for quantities from 2000 pcs - 0.83 USDGross price for quantities from 2000 pcs - 0.83 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.