+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D0840L4R7

Inductor: wire; SMD; 4.7uH; Ioper: 8.7A; R: 23.5mΩ; ±20%; Isat: 11A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0840L4R7
TME Symbol:
MPX1D0840L4R7

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
8.7A
Resistance
23.5mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
11A
Dimensions (a x b x c)
8.9x8.2x4mm
Operating temperature
-55...155°C
Alias
UPI2X10840L4R7
Gross weight1.506 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0840L4R7
16 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 20 pcs - 0.91 USDGross price for quantities from 20 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBlister = 20 pcs