+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D1040L220

Inductor: wire; SMD; 22uH; Ioper: 4.7A; R: 76.1mΩ; ±20%; Isat: 7A


Manufacturer: KEMET

Manufacturer part number:
MPX1D1040L220
TME Symbol:
MPX1D1040L220

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
4.7A
Resistance
76.1mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
7A
Dimensions (a x b x c)
10x10x4mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1040L220
0 in TME stock
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.