+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D1235L2R2

Inductor: wire; SMD; 2.2uH; Ioper: 15.2A; R: 8.4mΩ; ±20%; Isat: 23A

Manufacturer: KEMET

Manufacturer part number:
MPX1D1235L2R2
TME Symbol:
MPX1D1235L2R2

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
15.2A
Resistance
8.4mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
23A
Dimensions (a x b x c)
12x12x3.5mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1235L2R2
0 in TME stock
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.