+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D1235LR15

Inductor: wire; SMD; 150nH; Ioper: 39.9A; R: 1.3mΩ; ±20%; Isat: 85A

Manufacturer: KEMET

Manufacturer part number:
MPX1D1235LR15
TME Symbol:
MPX1D1235LR15

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.15µH
Operating current
39.9A
Resistance
1.3mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
85A
Dimensions (a x b x c)
12x12x3.5mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1235LR15
0 in TME stock
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.