+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D1740L150

Inductor: wire; SMD; 15uH; Ioper: 7.5A; R: 35.2mΩ; ±20%; Isat: 13A

Manufacturer: KEMET

Manufacturer part number:
MPX1D1740L150
TME Symbol:
MPX1D1740L150

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
7.5A
Resistance
35.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
13A
Dimensions (a x b x c)
17x17x4mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1740L150
0 in TME stock
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 20 pcs - 4.07 USDGross price for quantities from 20 pcs - 4.07 USD
Net price for quantities from 50 pcs - 3.75 USDGross price for quantities from 50 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.52 USDGross price for quantities from 100 pcs - 3.52 USD
Net price for quantities from 500 pcs - 3.32 USDGross price for quantities from 500 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.