+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D1740L220

Inductor: wire; SMD; 22uH; Ioper: 6.5A; R: 46.4mΩ; ±20%; Isat: 10A


Manufacturer: KEMET

Manufacturer part number:
MPX1D1740L220
TME Symbol:
MPX1D1740L220

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
6.5A
Resistance
46.4mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
10A
Dimensions (a x b x c)
17x17x4mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1740L220
0 in TME stock
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 20 pcs - 3.75 USDGross price for quantities from 20 pcs - 3.75 USD
Net price for quantities from 50 pcs - 3.35 USDGross price for quantities from 50 pcs - 3.35 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.