+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D1740L330

Inductor: wire; SMD; 33uH; Ioper: 5A; R: 82.3mΩ; ±20%; Isat: 8A


Manufacturer: KEMET

Manufacturer part number:
MPX1D1740L330
TME Symbol:
MPX1D1740L330

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
5A
Resistance
82.3mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
8A
Dimensions (a x b x c)
17x17x4mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1740L330
0 in TME stock
Net price for quantities from 10 pcs - 4.16 USDGross price for quantities from 10 pcs - 4.16 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.48 USDGross price for quantities from 50 pcs - 3.48 USD
Net price for quantities from 100 pcs - 3.35 USDGross price for quantities from 100 pcs - 3.35 USD
Net price for quantities from 500 pcs - 3.16 USDGross price for quantities from 500 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.