+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MPX1D1740L3R3

Inductor: wire; SMD; 3.3uH; Ioper: 16.5A; R: 8.1mΩ; ±20%; Isat: 27.5A


Manufacturer: KEMET

Manufacturer part number:
MPX1D1740L3R3
TME Symbol:
MPX1D1740L3R3

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
16.5A
Resistance
8.1mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
27.5A
Dimensions (a x b x c)
17x17x4mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1740L3R3
0 in TME stock
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.