+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D2213L101

Inductor: wire; SMD; 100uH; Ioper: 10A; R: 47.4mΩ; ±20%; Isat: 10.5A


Manufacturer: KEMET

Manufacturer part number:
MPX1D2213L101
TME Symbol:
MPX1D2213L101

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
10A
Resistance
47.4mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
10.5A
Dimensions (a x b x c)
22x22x13mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D2213L101
0 in TME stock
Net price for quantities from 5 pcs - 10.64 USDGross price for quantities from 5 pcs - 10.64 USD
Net price for quantities from 10 pcs - 9.95 USDGross price for quantities from 10 pcs - 9.95 USD
Net price for quantities from 25 pcs - 9.05 USDGross price for quantities from 25 pcs - 9.05 USD
Net price for quantities from 50 pcs - 8.69 USDGross price for quantities from 50 pcs - 8.69 USD
Net price for quantities from 100 pcs - 8.39 USDGross price for quantities from 100 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.