+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D2213L220

Inductor: wire; SMD; 22uH; Ioper: 19.5A; R: 13.2mΩ; ±20%; Isat: 20.5A


Manufacturer: KEMET

Manufacturer part number:
MPX1D2213L220
TME Symbol:
MPX1D2213L220

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
19.5A
Resistance
13.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
20.5A
Dimensions (a x b x c)
22x22x13mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D2213L220
0 in TME stock
Net price for quantities from 5 pcs - 10.72 USDGross price for quantities from 5 pcs - 10.72 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 25 pcs - 9.08 USDGross price for quantities from 25 pcs - 9.08 USD
Net price for quantities from 50 pcs - 8.70 USDGross price for quantities from 50 pcs - 8.70 USD
Net price for quantities from 100 pcs - 8.40 USDGross price for quantities from 100 pcs - 8.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.